Cimco Werkzeugfabrik 142740 Cable Coil Unwinder

Order Code:

55-6278

Brand: Cimco MPN: 142740 EAN-13: 4021103427408

Discontinued


The Cimco cable reel is quick and easy to adjust to any coil diameter. Winding and unwinding is possible horizontally and vertically. Separating discs (order no. 81 21 64) can be fitted to the cable coil unwinder to allow unwinding and winding of several cables at the same time. It features a self locking guide, powder coated steel tube and a mountable hand crank for fast winding. Does not include cable length meter or separating discs.
  • Dimensions, height: 580mm
  • Dimensions, width: 460mm
  • Type (manufacturer type): 142740
  • Weight: 7.5kg

Reviews


Be the first to submit a review

Trustpilot