Cinch R44.25.012 12W Screw to Solder Tag Terminal Block

Order Code:

21-0960

Brand: Cinch MPN: R44.25.012

Discontinued


Screw to screw barrier terminal strip with 12 poles.
  • 15A current rating
  • 750V voltage rating
  • Nickel plated brass contact material
  • High impact thermoplastic housing material
  • -55°C to +100°C temperature range
  • 123.8mm fixing centres
  • UL94V-0 flame retardant moulding
  • 4BA nickel plated brass binder head screw
  • Accepts standard Thermodata fanning strips and marker strips
  • Provides maximum creepage and clearance distances

Reviews


Be the first to submit a review

Trustpilot