Cinterion MC55iT Quad Band GSM/GPRS Class 10 Wireless Modem Terminal Starter Kit

Order Code:

82-5084

Brand: Cinterion MPN: MC55iT

Discontinued


Wireless terminals are an easy and fast way to to add M2M (machine to machine) communication capabilities to systems and this complete, ready-to-go starter kit from Cinterion contains everything required to set up a MC55iT GSM/GPRS Quad Band wireless terminal. The MC55iT terminal is a compact, well made GSM modem that is designed for the transfer of data, SMS, faxes and voice over GSM networks. The terminal is a Class 10 device that works over Quad Band covering 850/900/1800/1900MHz.

The terminal contains all the required standard interfaces and also has an integrated SIM card reader. Also included in the kit are a GSM antenna, RS-232 cable (9-pin D-Sub) and a CD containing hardware documentation and AT command set.
  • Complete ready-to-go Starter Kit
  • Quad-band SMS/GSM/GPRS Modem
  • Serial Data and Analog Audio handset interfaces
  • Full Voice Support
  • GPRS Class 10 support
  • TCP/IP stack access via AT commands
  • SIM card interface 3V, 1.8V
  • Wide power input voltage range: 8-30V

Reviews


Be the first to submit a review

Trustpilot