Cinterion TC65T Quad Band GSM /GPRS Class 12 Wireless Modem Terminal Starter Kit

Order Code:

82-5086

Brand: Cinterion MPN: TC65T

Discontinued


This Cinterion TC65T Quad Band wireless terminal forms the basis of this GSM/GPRS starter kit. The wireless terminal is an integral device in M2M (machine to machine) communication systems and this unit will support the transfer of data, SMS, fax and voice over GSM networks. the terminal is a Class 12 device for maximum data transfer and works over the Quad Band 850/900/1800/1900MHz frequencies.

The wireless terminal is a plug and play device that also features an embedded Java™ open platform environment and a SIM card reader. All necessary interfaces are present and the kit also contains a GSM antenna, power supply and lead, RS-232 data cable and a CD containing hardware documentation and AT command set.
  • Complete ready-to-go Starter Kit
  • Quad-band SMS/GSM/GPRS Class 12 Modem
  • Java VM on-board with 400KB-RAM and 1.7MB-Flash Memory
  • TCP/IP stack access via AT commands and Java
  • Serial Data and Analog Audio + 24pin I/O interfaces
  • I2C and SPI bus interfaces + twin ADC and multiple GPIOs
  • Wide power supply voltage range: 8-30V

Questions


*Question functionality currently disabled


Friday, February 22, 2013 Question by: Rapid Customer | Product code: 82-5086
Q. Have you got a document describing the AT commands for controll the TCP/IP stack?
A. Hi Tony. Thank you for your question. We have no additional information to that supplied on the disk included in the kit. The data sheet may be of some use.

Reviews


Be the first to submit a review

Trustpilot