Mean Well Circular Accessories Surge protection device 608110

Mean Well Brand: Mean Well
The Mean Well protection devices are designed for lighting applications, providing surge protection at various levels of intensity.
Description Image Product Buy Qty Pricing (Ex VAT) Dim Height Leakage Current Length Manufacturer part # Operating Temperature Width Factory colour IP rating Misc Attribute Nominal voltage Pick-up time (details) Standards Surge protection for Type
Mean Well SPD-10-320S protection device 10 kA lighting 1 pc
Mean Well SPD-10-320S protection device 10 kA lighting 1 pc
Standard range
Order code: 05-1853
MPN: SPD-10-320S

6 in Stock, despatched in 7 days
1+ £8.64
10+ £7.78
(L x W x H) 46.36 x 56.76 x 26 mm 26mm 10kA 46.36mm SPD-10-320S -40 °C up to +85°C 56.76mm Black IP66 2+3 type 277V AC 8/20µS EN 61643-11 Lighting Surge protection device
Mean Well SPD-20HP-277S surge device lighting protection 20 kA 1 pc
Mean Well SPD-20HP-277S surge device lighting protection 20 kA 1 pc
Standard range
Order code: 05-1854
MPN: SPD-20HP-277S

4 in Stock, despatched in 7 days
1+ £25.24
5+ £22.73
(L x W x H) 71.6 x 67.7 x 32 mm 32mm 20kA 71.6mm SPD-20HP-277S -40°C to 75°C 67.7mm Black IP66 2+3 type 277V AC 8/20µS EN 61643-11 Lighting Surge protection device


Trustpilot