Ciseco B001 Arduino High Power MOSFET 52A Shield for Motor, Lighting and PWM

Order Code:

73-4574

Brand: Ciseco MPN: B001

Discontinued


This high power MOSFET shield has been designed for ease of use and for rapid prototyping and has dual channels for maximum versatility. The shield uses a Microchip TC1427 1.2A dual channel high-speed driver as well as being supplied with 52A 55V TO-220 sized MOSFETs.
  • Industry standard sized 25mm high dual heatsinks
  • Dual LED indicators
  • Reset switch
  • Can use the 1.2A driver IC on it's own if required
  • Standard screw terminals for source voltage and ouput 1 and output 2
Type Motor interface

Reviews


Be the first to submit a review

Trustpilot