This simple to use shield is fitted with a 10A 240V AC 28V DC relay that can be switched with just one line of code and a simple input.
Simple to use, fully configurable just connect "input" to any pin on the micro/shield
Supports any Arduino shaped board
Extra tall header pins raises the shield to avoid tall components below
Has very useful interior pads so the board can be easily hard-modded to suit any layout
Supplied with a Shrack T7NS5D4-06 relay
Pin compatible with the entire T7N range (5V, 6V, 9V, 12V, 24V and 48V) the power can be externally supplied if desired by removing a jumper link
Relay has 10 amp 240 VAC/28VDC contact rating
Onboard 'in use' LED
Onboard transistor driver buffers for easy drive from any micro or TTL source (3.3mA max.)
Onboard back EMF protection diode
Useful tie wrap holes to strap connecting wires to
Stardard 16A screw terminals
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
{{attribute.Name}} : {{decodeHtml(attribute.Value)}}
ROHS : Compliant
ROHS : Exempt
ROHS : Non Compliant
Available for re-reeling
Re-reel (additional charge applies)
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Quantities over {{ product.ReReel.MaxReelSize }} will be supplied on multiple reels.