Ciseco B008 XiNORF - Arduino UNO Based Development Board with Radio Transceiver

Order Code:

73-4610

Brand: Ciseco MPN: B008

Discontinued


The Ciseco XiNORF development board is a hybrid Arduino Uno R3 and built-in SRF/U radio module with some unique features. The board can be used as a normal Arduino board, simply connect via USB. When powered from the DC jack it is possible to program wirelessly from the Arduino IDE. The board has a low profile, with the radio only built to the same height as a normal Arduino board.

When working with the board it is possible to use any existing Arduino code with very little or no modification and there is a huge user base of example code and hardware (the largest community of any similar platform). A free to download compiler software is available here.
  • ATmega328 P-PU microcontroller
  • UNO R3 layout with the newer extra I/O pin layout
  • Plenty of I/O - 14x DIO (6 PWM, 6 analog, 40mA output)
  • Gold plated finish
  • Mini USB connector
  • Side access reset switch
  • USB Powered with auto power switching to DC jack
  • USB Power is fuse protected
Type MCU board

Reviews


Be the first to submit a review

Trustpilot