Ciseco B013 PowerPOD TC1015 3V3 Takes 3.4V - 6V Input and Outputs Regulated 3.3V

Order Code:

73-4829

Brand: Ciseco MPN: B013

Discontinued


The Ciseco PowerPOD TC1015 is based around the versatile TC1015 SMD regulator and offers a range of power options in a useful form factor. All PowerPOD modules share the same pinout which is also the same as the venerable 7805 regulator. The maximum current rating is 800mA although you should de-rate this at higher input voltages to avoid heat build up. The break-out style board allows you to use a sophisticated voltage regulator without having to learn to solder surface mounted devices. The range of inputs which includes both step-up and step-down versions allows you to choose the best solution for your project.
  • 3.4 to 6V DC input, 3.3V DC output
  • Use a 5V supply to power your 3.3V project
  • 15mm x 17mm x 3.3mm

Reviews


Be the first to submit a review

Trustpilot