Ciseco K023 ProtoX Pro Prototype Stackable Shield for Arduino

Order Code:

73-4580

Brand: Ciseco MPN: K023

Discontinued


This prototype board is the 'Pro' version that is supplied with stackable headers, increasing the versatility even more. The board is designed to support Arduino, XINO, Amicus and other Arduino shaped devices.
  • Three joined through holes set out in pairs on either side of a GND and power rail (down the centre)
  • Easy connection to DIP devices and through-hole parts
  • Has the silkscreen legend on the back for pin identification
  • Very useful SMT pads such as SOIC, TSSOP, SOT 223 and SOT 22-3
  • Supplied with 2x 0.1µF noise filtering capacitors, one for the 3.3V or 5V rail and one can be configured in any way
  • Supplied with 2x 8-pin and 2x 6-pin stackable headers
  • Useful power blocks, 3x groups of 5, one pre-connected to GND the other two can be configured in any way
  • TX and RX pins brought out to front facing holes
  • Through holes to easily add 3 front facing LED's (bottom left 12 pads)
Type Proto-interface

Trustpilot