CITEL DS240S-230/G AC Surge Protector Type 2 230V 1 Phase 2 Pole CT2 Imax 40KA

Order Code:

28-0726

Brand: CITEL MPN: DS240S-230/G

Discontinued


CITEL's DS240S-230/G Type 2 surge protectors are compact devices designed to protect single-phase networks at the main switchboard.

They provide common/differential mode protection and are based on high energy varistors equipped with thermal disconnectors and failure indicator to comply with standards. A built-in changeover contact can be used for remote signalling.

The DS240S-230/G is DIN-rail compatible and consists of a plug-in module and fixed base, which allows easy and fast maintenance.


  • Compact single-phase Type 2 surge protector
  • Nominal discharge current: 20kA
  • Maximum discharge current: 40kA
  • Common/Differential mode
  • Pluggable module
  • Remote signalling option
  • EN 61643-11, CEI 61643-11, UL1449 ed.5 compliance
  • CITEL type DS240S-230/G


Max. Discharge Current 40kA
Max. Load Current 20A
Nom. Discharge Current 20kA
Number of Poles 2
Operating Voltage 230V

Reviews


Be the first to submit a review

Trustpilot