Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Tip Size:
Re-reeling orders placed after 16:30 will be processed the next working day.
This VDE-approved screwdriver from C.K Tools has a stubby handle, making it ideal for use where space is at a premium, and a slim-shafted insulated blade to allow access to recessed screws.
Blade Length | 46mm |
---|---|
ESD Safe | No |
Height Safe | No |
Non Sparking | No |
Overall Length | 106mm |
Tip Type | Pozidriv |
Tip Size | 2 |
VDE/1000V Approved | Yes |
To use this facility please Sign In.
Sign In