CK Tools 357005 Club Hammer Anti-Vibe 1 Piece Forged Steel 3lb

Standard range
Order Code:

86-1204

Brand: CK Tools MPN: 357005 EAN-13: 5051073570056
  • Country of Origin: Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £26.52
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
30 available to back orderBack-order availability date - 26/01/2025

High quality steel hammer from CK Tools with a single-piece head and shaft that helps to reduce vibration.


  • Forged from SAE 1055 fine grain carbon steel, hardened and tempered
  • Plastic moulded grip with TPE soft grip overmould
  • Handle is moulded on to the shaft for security
  • Weight 1,360g (3lb)
  • CK type 357005
Type Club hammer
Head Material Steel
Shaft Material Steel
Weight 1361g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot