Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

CK Tools 430001 PVC Pipe & Conduit Cutter

Standard range
Order Code:  

86-1602

  Copy to clipboard
Brand: CK Tools  Copy to clipboard MPN: 430001 Copy to clipboard EAN-13: 5051074300010
  • Country of Origin: France
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £24.08

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 3 days
30 available to back orderBack-order availability date - 09/11/2024

Strong, lightweight cutter from CK Tools, suitable for PVC conduit and similar materials.


  • Also cuts rubber hose, pneumatic pipe, electrical sleeving, blue water main pipe, etc.
  • Razor sharp, stainless steel blade
  • Glass fibre reinforced body with comfortable handle design
  • Cutting capacity 28mm diameter
  • Overall length 195mm
  • CK type 43001
Type PVC pipe cutter
Holding Capacity 28mm
Size 195mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot