CK Tools 430005 Crimping Pliers For Boot Lace Ferrules 0.25-2.5mm 145mm

Extended range
Order Code:

93-0140

Brand: CK Tools MPN: 430005 EAN-13: 5051074300058
  • Country of Origin: Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £29.99
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 days

Crimping pliers for the crimping of boot lace ferrules to wire sized between 0.25 and 2.5mm2. Made from hardened and tempered high alloy carbon steel for a long life, the pliers are matt chrome plated for corrosion protection and feature contoured grips with anti-slip horns for comfort and safety.


Type Crimp tool
Capacity 0.25 to 2.5mm²
Weight N/A
Wire Gauge 23 to 13AWG

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot