Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Designed for the safe and secure crimping of non insulated terminals to wire sized between 1.5 and 10mm2. The C.K ratchet crimping pliers feature: Heavy duty body construction with hardened steel jaws - guaranteed for up to 30,000 cycles. Factory set crimp pressures for the optimum connection safety. Full cycle ratchet mechanism for safe, repeatable results and comfortable ergonomic handles.
Capacity | 1.5 to 10mm² |
---|---|
Type | Crimp tool |
Weight | N/A |
Wire Gauge | 15 to 7AWG |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.