CK Tools G7625 50 Pro-Flex Hose Pipe 1/2"x50m

Standard range
Order Code:

93-0258

Brand: CK Tools MPN: G7625 50 EAN-13: 5013969336900
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £87.09
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
30 in Stock, despatched in 3 days

Premium quality ideal for professional use. Triple layered with polyester reinforcement for extra strength and resistance to twisting and stretching. Abrasion resistant thick PVC outer layer for superior elasticity at low temperatures.. Burst pressure 35


Type Hose
Diameter 12.5mm
Length 50m

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot