Site: Industry
Currency: GBP    
CK Tools MA2634 Magma Tool Tote

CK Tools MA2634 Magma Tool Tote

CK Tools
Standard range
Order Code:

14-3014

Brand: CK Tools MPN: MA2634 EAN-13: 5013969962697
  • Country of Origin: China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £64.06   £57.70
Price per unit Ex VAT
30 in Stock, despatched in 3 days

A large open-topped, durable polyester tote bag, part of the CK Magma range, for carrying your tools and equipment. It has a 100% waterproof and crackproof rubberised base and a roll-away cover for protection. The strong rigid handle, which is detachable for easy access, can also be used as a cable dispenser by passing it through a cable reel. In addition, the tote bag has 32 separate pockets and straps for tools, a padded pocket for delicate equipment, a reinforced knife pocket, a padded detachable shoulder strap and a metal tape clip.


  • Large open topped tote for carrying tools
  • 100% waterproof and crackproof rubberised base
  • Roll-away cover for protection
  • Strong rigid detachable handle can be used as a cable dispenser
  • 32 separate pockets and straps for tools
  • Padded pocket for sensitive equipment
  • Reinforced knife pocket
  • Padded detachable shoulder strap
  • Metal tape clip
  • Durable polyester construction
  • Size 290 x 440 x 490mm
  • CK Magma type MA2634
Type Open mouth bag
Brand Range/Family Magma
Length 440mm
Material Polyester

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C