CK Tools RedLine VDE High Leverage Side Cutters

Facom Brand: Facom
<p>These <STRONG>RedLine</STRONG> high leverage<STRONG> side cutters </STRONG>from <STRONG>CK Tools</STRONG> are <STRONG>VDE </STRONG>approved<STRONG> </STRONG>and<STRONG> </STRONG>have a 33% slimmer design than most similar tools giving them greater access to restricted or hard-to-reach areas.</p>
  • Individually tested to 10,000V for safe live working up to 1,000V
  • Optimised cutting jaw geometry for improved cutting performance
  • Induction hardened jaws
  • Made from special alloy steel, drop forged, hardened and tempered for exceptional strength and durability
  • Two component handles with anti-slip horns for increased comfort, control and safety
  • Available in choice of sizes
Description Image Product Buy Qty Pricing (Ex VAT) Length Type For Use With Material
CK Tools T37021 180 RedLine VDE / 1000V High Leverage Side Cutters 180mm
CK Tools T37021 180 RedLine VDE / 1000V High Leverage Side Cutters 180mm
Standard range
Order code: 93-3533
MPN: T37021 180

30 in Stock, despatched in 3 days
1+ £35.54
180mm Side Cutters Hard, soft wire Alloy steel
CK Tools T37021 200 RedLine VDE / 1000V High Leverage Side Cutters 200mm
CK Tools T37021 200 RedLine VDE / 1000V High Leverage Side Cutters 200mm
Standard range
Order code: 93-3534
MPN: T37021 200

30 in Stock, despatched in 3 days
1+ £46.76
200mm Side Cutters Hard, soft wire Alloy steel
Order codeMftrs Part No.Length
93-3533T37021 180180mm
93-3534T37021 200200mm


Trustpilot