CK Tools T2362D Positioning Tweezer ESD 120mm - 12.SA

Standard range
Order Code:

93-3475

Brand: CK Tools MPN: T2362D EAN-13: 5013969111170
Qty Unit Price (Ex VAT)
1+ £40.09
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
30 in Stock, despatched in 3 days

These precision tweezers from C.K can be used for the safe handling of small components where the prevention of damage from electostatic charge is essential.


  • Made from low carbon austenitic stainless steel
  • Antimagnetic and resistant against normal acids and vapours
  • Fine polished, matt finish on the tips
  • ESD-safe, black epoxy coating with a surface resistance of 10⁵-10⁶
  • 45° tips
  • Ideal for positioning and soldering components 1mm wide components
  • Manufacturer's part T2362D
Length 120mm
Tweezer Body Material Stainless steel
Tweezer Tip Material Stainless steel
Tweezer Type 45° tips

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot