CK Tools T2946-32 Fast4Nails Wood Drill Bit 32 mm x 120 mm

Standard range
Order Code:

93-3794

Brand: CK Tools MPN: T2946-32 EAN-13: 5013969248517
Qty Unit Price (Ex VAT)
1+ £17.50
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
30 in Stock, despatched in 2 days

CK Tools T2946-32 Fast4Nails Wood Drill Bit 32 mm x 120 mm - Our toughest fluted bits yet has been manufactured with HSS cutting blades for greater strike resistance when drilling through nail embedded wood

  • Premium HSS Cutting faces
  • Higher strike resistance for clean and accurate holes
  • Threaded screw tip
  • Faster drilling speed and greater pull through
  • Four flute design
  • Rapid removal of wood chips and debris
  • 6.35mm Hex Shank
  • Secure & convenient fitment in impact and combi drills
  • Black Oxide coating
  • Provides greater durability and protection from corrosion
  • Compact Design
  • 120mm length conforms to "Stubby" standards
  • Size: 32 x 120 mm

  • Designed for use with Nail Embedded Timber; Chipboard, Blockboard, Particle board, Laminated sheet.
  • HSS Bi-Metal
  • Construction for increased durability
  • Extended working life on nail embedded wood.
  • 4 blades for faster drilling.
  • 6.35 Hex Shank for convenience and ease of use
Type Wood Drill Bits
Diameter 32mm
Length 120mm
Material Suitability Chipboard, Blockboard, Particle board, Laminated sheet, Embedded timber

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot