Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Designed for the safe and secure crimping of MC3 and MC4 Solar PV Connectors to wire sized between 2.5 and 6mm2. Featuring: Heavy duty body construction with hardened steel jaws - guaranteed for up to 30,000 cycles. Factory set crimp pressures for the optimum connection safety. Full cycle ratchet mechanism for safe, repeatable results and comfortable ergonomic handles.
Type | Crimp tool |
---|---|
Capacity | 2.5 to 6mm² |
Weight | N/A |
Wire Gauge | 13 to 9AWG |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.