CK Tools T3683A Ratchet Crimping Pliers For Bootlace Ferrules 10 - 25mm²

Standard range
Order Code:

93-3731

Brand: CK Tools MPN: T3683A EAN-13: 5013969983241
Qty Unit Price (Ex VAT)
1+ £56.17
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched same dayAdditional quantity lead time 2 days

These CK Tools T3683A Ratchet Crimping Pliers are designed for the safe and secure crimping of large bootlace ferrules.

Capacity 10 - 25mm² / 8 - 3 AWG.


  • Auto-stop ratchet system
  • High compression pressure for secure crimping
  • Precision engineered dies for quality crimps and safe connections
  • Dies manufactured from fully hardened carbon alloy steel for strength and durability
  • Heavy duty construction, tested up to 40,000 cycles
  • Ergonomic two component handle for ease and comfort in use
  • Total length: 250 mm
Type Crimping Tool
Capacity 10 to 25mm²
Lifetime Warranty No
Weight 560g
Wire Gauge 8 to 3AWG

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot