Christmas Opening Hours and Delivery Dates here

CK Tools T3695 Auto Bootlace Ferrule Crimper, 0,08-16 mm²

Order Code:

93-3839

Brand: CK Tools MPN: T3695 EAN-13: 5013969249194
  • Country of Origin: Taiwan
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £116.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched same dayAdditional quantity lead time 11 weeks

CK Tools T3695 Auto Bootlace Ferrule Crimper, 0,08-16 mm² - A compact and ergonomic crimper, providing greater convenience by accommodating a broad size range of bootlace ferrules (0.08-16mm²). Featuring our latest 2K handle design for increased comfort and tactility when in use. Self-adjusting die provides a secure Hex crimp for safer terminations and dial switch for convenient size selection.
  • Metal body: Compact and robust design, manufactured for durability and performance
  • 2K handle: Built for comfort and improved ergonomics for back-to-back crimping.
  • Includes lock function for easy storage
  • Versatile: Provides a secure Hex crimp to bootlace ferrules, size 0.08-16mm²
  • Adjustable: Size selection dial for quick and convenient adjustment
  • Capacity: 0,08-16 mm²
  • Length: 197 mm
Type Crimping Tool

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot