CK Tools T3820AS Pop Riveting Pliers Kit

Standard range
Order Code:

93-1370

Brand: CK Tools MPN: T3820AS EAN-13: 5013969507003
  • Country of Origin: Slovak Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £37.46
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
30 available to back orderBack-order availability date - 13/01/2025

Heavy duty steel construction with ergonomic anti-slip handles. Interchangeable nose bushes for 3.15mm (1/8"), 4mm (5/32") & 4.8mm (3/16") rivets. Nose colour coding compatible with C.K colour coded rivets. Storage clip/nozzle spanner included. Supplied in a convenient plastic storage case complete with 25x3.15, 25x4.0 & 25x4.8mm rivets


Type Riveting pliers
Rivet Size 3.15 to 4.8mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot