CK Tools T4219 64 Club Hammer 4lb

Image Representative of Range

CK Tools T4219 64 Club Hammer 4lb

Standard range
Order Code:

93-1466

Brand: CK Tools MPN: T4219 64 EAN-13: 5013969524505
  • Quickly find another product in this range by Weight:

    1021g 1134g 1474g 1814g
Qty Unit Price (Ex VAT)
1+ £29.67
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
30 in Stock, despatched in 3 days

Drop forged high carbon steel head. Both striking faces are precision ground, hardened and tempered for strength and durability. Natural straight grained hickory shaft, sanded and lacquered for protection


Type Club hammer
Head Material Steel
Shaft Material Hickory
Weight 1814g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot