Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
CK Tools T4560 PZ2L Blue Steel Impact Screwdriver Bit 50mm PZ2
Image Representative of Range

CK Tools T4560 PZ2L Blue Steel Impact Screwdriver Bit 50mm PZ2

Order Code:  

93-3382

  Copy to clipboard
Brand: CK Tools  Copy to clipboard MPN: T4560 PZ2L Copy to clipboard EAN-13: 5013969245714
 Report an error
Qty Unit Price (Ex VAT)
1+ £0.957

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
30 at factory, lead time 3 days
14 in Stock, despatched same dayAdditional quantity lead time 3 days

These Blue Steel impact screwdriver bits from C.K are manufactured from specially formulated V8 steel alloy for extreme toughness and are suitable for use with Pozidriv screws.


  • Torsion control technology to withstand stresses of high torque applications
  • Long working life
  • Size PZ2
  • Length 50mm
  • Supplied loose
  • Manufacturer's part T4560 PZ2L
Type Insert Bit
Colour Black
Drive Type 1/4" Hex
Head Size PZ2
Head Type Pozidriv
Number of Pieces 1
Overall Length 50mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot