Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
Tri-lobe handle for comfort and effective delivery of torque. Electro Statically Dissipative to protect sensitive electronic components. Blade manufactured from premium quality chrome vanadium/molybdenum steel for strength. Tip accurately machined for the ultimate screw fit
Blade Length | 100mm |
---|---|
ESD Safe | Yes |
Height Safe | No |
Non Sparking | No |
Overall Length | 230mm |
Tip Type | Phillips |
Tip Size | PH2 |
VDE/1000V Approved | No |
To use this facility please Sign In.
Sign In