CK Tools T5982 Professional Tool Kit

Extended range
Order Code:

93-3743

Brand: CK Tools MPN: T5982 EAN-13: 5013969247800
  • RoHS Compliant
  • Country of Origin: Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18
Qty Unit Price (Ex VAT)
1+ £256.47
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 days

This CK Tools T5982 tool kit is the smart choice in electrical tool kits, built around industry best practices.

A selection of VDE specific tools designed for the discerning electrical professional provides a solution for all aspects of electrical installation work and repair. The Technician tool case provides lightweight and organised tool storage with room for hand tools and test equipment.


Contents of kit:

  • C.K Magma Technician's Tool Case
  • VDE Combicutter 3
  • VDE Combination pliers 185 mm
  • VDE Snipe Nose pliers 200 mm
  • Dextro VDE Screwdrivers Slotted 2,5x75 and 4,0x100 mm
  • PZD1x80 and 2x100 mm
  • PH1x80 and 2x100 mm
  • Modulo (Plusminus) MOD2x100 mm
  • Softech Tape 5m/16ft
  • Junior Hacksaw
  • Electricians Knife
  • Automatic Wire Stripper Pro
  • Spirit Pocket Level 210 mm
  • Re-Threading Tool M3.5x0,6 mm
  • Steel Claw Hammer High Visibility 16 oz
Type Professional Tool Kits
Case Fabric
Height 330mm
Length 210mm
Lifetime Warranty No
Pieces 18
Width 460mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot