CK Tools T5987 Electricians Apprentice Kit

Standard range
Order Code:

93-3788

Brand: CK Tools MPN: T5987 EAN-13: 5013969248395
Qty Unit Price (Ex VAT)
1+ £455.25
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched same dayAdditional quantity lead time 10 days

CK Tools T5987 Electricians Apprentice Kit - Perfect kit for starters as electricians.

The ultimate apprentice kit including all the tools needed for installation, commissioning, testing and maintenance across domestic and commercial electrical work. Configured using the latest Electrical Training Phase Two syllabus, each tool has been hand-picked to get the job done with confidence and efficiency.

Kit contains 36 products including Rucksack for Tools.


Contents of kit:

  • Technician's Rucksack Plus
  • RedLine VDE Combination Pliers 8"/205 mm
  • RedLine VDE CombiCutter3 160 mm/6"
  • RedLine VDE Snipe Nose Pliers 8"/200mm
  • Automatic Wire Stripper Pro
  • Push Button Waterpump Plier 250 mm/10"
  • Adjustable Wrench 200mm/8"
  • Hacksaw Heavy Duty 12"
  • Junior Hacksaw
  • Sabretooth Plasterboard Saw 150mm
  • Conduit Bush Wrench
  • Electricians Knife
  • Pocket Spirit Level 210mm
  • Aluminium Box Level 400 mm/16"
  • Softech Tape 7.5m/25'
  • Engineers File Round 6" 2nd Cut
  • Cable Stripper
  • Non Contact Voltage Detector Stick - Visual & Audible
  • Steel Claw Hammer High Visibility 16oz
  • Dextro VDE/1000V Screwdrivers: 1 x slotted parallel, sizes: 2.5 x 75, 4.0 x 100, 5.5 x 125 & 6.5 x 150mm, 1 x Pozidriv, sizes: 0 x 60, 1 x 80 & 2 x 100mm
  • Ball End Hexagon Keys, Metric in sizes: 1,5 / 2 / 2,5 / 3 / 4 / 5 / 6 / 7 / 8 and 10 mm
Type Electricians Apprentice Kit
Case Rucksack
Height 470mm
Length 400mm
Pieces 36
Width 200mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot