Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

CK Tools T9710R LED Flood Light 600 Lumens 10W - Rechargeable

Order Code:  

93-3208

 
Brand: CK Tools MPN: T9710R EAN-13: 5013969977493

Discontinued


This rechargeable LED flood light 600 lumens 10W from CK Tools is a superbly designed tool ideal for a multitude of applications. Compact, yet extremely powerful, the light comes equipped with high performance 600 lumen Epistar COB LED power, while offering vertical and horizontal rotation.


  • Colour: Yellow and black
  • Power: 10W
  • Magnetic base
  • Wide 120° flood beam
  • Water and dirt resistant, tested to IP65
  • Battery life: 3 hours
  • Size: 147 x 168 x 240mm
  • Supplied with rechargeable 7.4V 4.4AH lithium battery
  • Manufacturer's part T9710R
Light Output 600lm
Power 10W
Protection Type IP65
Type Floodlight
Voltage 7.4V

Reviews


Be the first to submit a review

Trustpilot