Metal clad, single switched 13A socket conforming to
BS1363. The heavy duty enclosure is ideally suited to industrial and commercial environments.
- Supplied complete with two 3.5mm fixing screws and metal surface mounting box which has 20mm knockouts on four sides and an internal earth terminal
- Overall dimensions 82 x 82 x 45mm excluding rocker
- Covered by manufacturer's 10 year warranty
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.