Clarity Screw Neck Vial, Tall Form, With Unattached Pp Cap, 10.5ml Pack of 100

Extended range
Order Code:

52-4275

Brand: Clarity MPN: CV0005
  • Quickly find another product in this range by Capacity:

    1.75ml 7ml 10.5ml 14ml
Qty Unit Price (Ex VAT)
1+ £27.27
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 30/03/2025

A tall form, screw necked vial made from neutral glass, with an unattached PP cap.


  • Capacity: 10.5ml
  • Height: 67mm
  • Diameter: 17mm
  • Supplied in packs of 100
  • Clarity type: CV0005
Type Storage vial
Capacity 10.5ml

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot