Clarity Screw Neck Vials, With Unattached Black Pp Caps Pack of 100

Extended range
Order Code:

52-2987

Brand: Clarity MPN: CV0001
  • Quickly find another product in this range by Capacity:

    1.75ml 7ml 10.5ml 14ml
Qty Unit Price (Ex VAT)
1+ £24.68
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 22/02/2025

A tall form, screw necked vial made from neutral glass, with an unattached PP cap.


  • Capacity: 14ml
  • Height: 72mm
  • Diameter: 20mm
  • Supplied in packs of 100
  • Clarity type: CV0001
Type Storage vial
Capacity 14ml

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot