Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Conec2 CLB45-2RCA 45mm 2 x Phono to Screw Terminal

Order Code:  

20-1852

  Copy to clipboard
Brand: Conec2  Copy to clipboard MPN: CLB45-2RCA Copy to clipboard
 Report an error

Discontinued

45mm 2x phono to screw terminal.
  • 2x RCA phono snap-in module
  • Simply snaps into place in Conec2 (45mm) faceplates and riser pods
  • Primary colour: White
  • Dimensions: 22.5 x 45 x 35mm (W x H x D)
  • Weight: 15g
  • Manufacturer's part CLB45-2RCA

Reviews


Be the first to submit a review