Click CL085 Box Metal Clad-plain Sides-single

Order Code:

23-1596

Brand: Click MPN: CL085

Discontinued


Single-gang metal pattress box, without knock-outs, suitable for use with Click metal clad accessories. Conventional metal clad surface boxes have semi-perforated knock-outs which can be removed or dislodged by vandals, or simply by heavy usage, creating a safety hazard. These plain boxes are designed to be drilled as required, leaving no vulnerable knock-outs.


  • This type of box is required by wiring regulations for certain environments and establishments
  • Supplied with fitted earth terminals
  • Suitable 20mm hole cutters available separately
Type Pattress box
Colour Grey
Material Mild steel
Mounting Surface
No. of Gangs 1

Reviews


Be the first to submit a review

Trustpilot