Site: Industry
Currency: GBP    
Click FU038 Domestic Mains Fuses 6 Pack

Click FU038 Domestic Mains Fuses 6 Pack

Click
Standard range
Order Code:

26-0409

Brand: Click MPN: FU038 EAN-13: 5060021991935
  • RoHS Compliant
  • Country of Origin: China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1.09
10+ £1.01
Price per unit Ex VAT
61 in stock, despatched same dayAdditional quantity lead time 9 days

A set of the most commonly used household fuses, found in many home and office electrical appliances. Suitable for appliances requiring a power supply of 240V rating.


  • Supplied in a pack containing 2x 3A, 2x 5A and 2x 13A
  • For use in BS1363 type UK 13A plugs
  • Offers a saving against buying the fuses separately
  • BS1362 approved
Current Rating 3, 5, 13A
Diameter 6.3mm
Fuse Type Mains
Length 25mm
Voltage Rating 240V

Order Code: 26-0402

MPN: FU031

TruPower
Standard range
Price per unit Ex VAT
10+ 100+
£0.232 £0.190
1,656 in stock, despatched same dayAdditional quantity lead time 9 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C