Click PRC008 Batten Fixing Bulb Holder-angled

Standard range
Order Code:

23-0886

Brand: Click MPN: PRC008 EAN-13: 5055287025357
Qty Unit Price (Ex VAT)
1+ £1.19
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched same dayAdditional quantity lead time 9 days

The Click PRC008 is an Angled Batten Fixing Bulb Holder that has a simple design and a Bayonet Cap (B22) fitting. The lamp holder is intended primarily for attachment to a flat surface.


  • Batten mounting bayonet cap angled lamp holder
  • Screw terminals
  • Colour: White
  • Removable threaded skirts for fitting shades
  • Third terminal for loop or earth wiring
  • Dimensions: 62(D) x 65(W)mm
  • BC connection
  • Conforms to BS67, BSEN61184
  • Cable size: 2x 1.5mm²
  • Angled batten lampholder
  • Manufacturer's part: Click PRC008
Type Angled lampholder
Mounting Surface
Terminal Style Screw

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot