Click WA070 Junction Box 5A 4 Term White

Order Code:

23-1032

Brand: Click MPN: WA070 EAN-13: 5060021990525

Discontinued


White coloured 4-terminal standard mains wiring junction box. Lids are secured by a single central screw allowing the lid to be rotated to select the desired number and arrangement of 'knock-outs'.
  • 5A current rating
  • 62mm diameter
  • BS6220 approved
  • Manufacturer's part WA070

Enclosure modification


Colour White
Enclosure Length 62mm
Enclosure Width 62mm
External Features 4 holes
Internal Features Terminals
Material N/A
Finish N/A
Flame Resistance N/A
IP Rating N/A
Type Junction Boxes

Reviews


Be the first to submit a review

Trustpilot