Christmas Opening Hours and Delivery Dates here

Cliff CL159721A TP6S binding post ,30A, red, gold plated, assembled

Order Code:

49-9931

Brand: Cliff MPN: CL159721A
Qty Unit Price (Ex VAT)
1+ £2.60
5+ £2.21
10+ £2.05
20+ £1.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
16 in stock, despatched same dayAdditional quantity lead time 3 weeks

The Cliff CL159721A is a Red 30A rated binding post from the T6 series of connectors.

One connector supplied only.


  • TP6 Series
  • 30A Current Rating
  • Gold plated contact
  • UL94HB Flammability
  • 48V Voltage Rating
Colour Red
Contact Material Gold
Current Rating 30A
Length 42.8mm
Type Binding Post
Voltage Rating 48V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot