Cliff CL178812 K88 Control Knob 6mm Spline - Black

Order Code:

32-1974

Brand: Cliff MPN: CL178812

Discontinued


A black control knob that fits 6mm spline-shafted controls.


  • Fits 6mm splined shafts
  • Height with cap 18mm
  • Base diameter (skirt) 14mm
  • 11.5mm shaft depth
  • Cliff K85 series

Note: Knobs are supplied without caps.


Click here for suitable translucent caps.


Type Control knob
Colour Black
Diameter 11.89mm
Fixing Splines
Material N/A
Shaft Diameter 6mm

Reviews


Be the first to submit a review

Trustpilot