Cliff CL18875 PC01/C Antistatic PCB Storage Rack

Standard range
Order Code:

87-1695

Brand: Cliff MPN: CL18875 PC01/C
  • Country of Origin: United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £67.46
5+ £61.22
10+ £56.57
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
12 in stock, despatched same dayAdditional quantity lead time 7 weeks

An anti-static PCB storage rack moulded in conductive carbon loaded polypropylene.


  • For safe handling and storage of printed circuit board assemblies during assembly, cleaning and testing stages in production environments
  • Can accommodate up to 36 unpopulated (18 populated) printed circuit boards of between 15mm and 290mm width
  • Can be adjusted by moving the two extruded rails which support the panels
  • Supplied complete with wall mounting brackets and two rear strips which prevents PCBs from sliding out
  • Front mounted handles ensure easy transport of the frame
  • Overall dimensions when assembled 315mm(h) x 320mm(w) x 200mm(d)
Type Anti-static PCB storage rack
Colour Black
Material Plastic
Weight 800g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot