Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £3.85 |
10+ | £3.45 |
50+ | £3.19 |
Re-reeling orders placed after 16:30 will be processed the next working day.
A black encoder knob, with fast and slow drive finger locations, for use with spin wheels and other digital encoders. The knob has a weight of 50g for a high amount of inertial momentum, giving the feel of a more expensive solid metal knob.
Type | Control knob |
---|---|
Colour | Black |
Diameter | 39.6mm |
Fixing | Splines |
Material | N/A |
Shaft Diameter | 6mm |
To use this facility please Sign In.
Sign In