Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
The Cliff CP30151 1U XLR feedthrough connector rack and mounting patch panel features 16 x 24mm diameter holes to accept XLR-format feedthrough connectors.
Features four M3 x 0.50 mounting holes. Supplied with a connector labelling strip located on the front and a cable strain-relief bar is fitted at the rear. This pre-assembled panel simplifies and speeds up system assembly time, reduces system size and saves space.
Amount of Mounting Holes | 16 |
---|---|
Hole Diameter | 24mm |
Mounting Type | XLR |
Type | 1U Mounting Strip |