Cliff CP30293 Black dust cover for USB2-B connectors

Standard range
Order Code:

49-9920

Brand: Cliff MPN: CP30293
Qty Unit Price (Ex VAT)
1+ £0.472
10+ £0.344
100+ £0.249
250+ £0.227
500+ £0.211
1000+ £0.196
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
50 in stock, despatched same dayContact us for additional stock

The Cliff CP30293 is a USB Type B dust cover designed to fit feedthrough connectors. They simply push in to the front of the USB port to reduce ingress of dust and dirt.
  • For use with USB Type B ports
  • Compatible with the Cliff CP30290 lanyard set
Connection Type USB B Dust Cover
Connector type USB
Mounting Direction Straight
Mounting Type Dust Cover
No. of Contacts 0
Specification USB 1.1 / 2.0
Type B Type Dust Cover

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot