Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Cliff CP30296 Black dust cover for USB3-B connectors

Order Code:  

49-9923

  Copy to clipboard
Brand: Cliff  Copy to clipboard MPN: CP30296 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £0.309
10+ £0.258
100+ £0.187
250+ £0.170

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
91 in Stock, despatched same dayAdditional quantity lead time 3 weeks

The Cliff CP30296 is a black USB 3.0 type B dust cover designed to fit feedthrough connectors. They simply push in to the front of the USB type B port to reduce the ingress of dust and dirt.

One cover supplied only.


  • For use with USB 3.0 type B,
  • Compatible with the Cliff CP30290 lanyard set
Connection Type USB3 B Dust Cover
Connector Type USB
Mounting Direction Straight
Mounting Type Dust Cover
No. of Contacts 0
Specification USB 3.0
Type B Type Dust Cover

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review