Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £6.45 |
10+ | £5.22 |
100+ | £3.81 |
250+ | £3.71 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The Cliff CP303112GX straight panel mount BNC connector is a 75Ω high quality gold plated feedthrough connector perfect for use with BNC patch panel racks in a wide range of video and RF applications. This connector features plain holes and can be panel mounted whilst offering 12GHz and 75Ω, making it ideal for various high quality applications including HD 4K broadcast systems.
This gold plated BNC connector offers a 4K video standard connector future-proofing broadcast systems and patch panels and offers industrial users a high-reliability, lower contact resistance connector for sensors, instrumentation and test and measurement.
BNC panel mount coaxial connectors allow coaxial cables to be installed with ease in a range of video and RF broadcasting applications, offering a reliable and high quality connection.
One connector supplied only.
Connection Type | BNC |
---|---|
Frequency | 12GHz |
Impedance | 75Ω |
Mounting Direction | Straight |
Mounting method | Screw |
Mounting Type | Chassis |
Plug / Socket | Socket |
Type | Socket to socket feedthrough |
To use this facility please Sign In.
Sign In