Cliff Crocodile Clips 4mm 600V CAT III EN 61010-1 Compliant

<p>A range of <STRONG>crocodile clip </STRONG>from <STRONG>Cliff</STRONG>. The 4mm rear socket accepts a shrouded plug, while the front tongue catches small wires or conductor pins.</p>
  • Safety rating: CAT III, (1000V CAT II)
  • Fully insulated
  • Jaws open to 25mm
  • Nominal current: 10A
  • Shaft length: 34mm
  • Jack diameter: 4mm
  • Nominal voltage: 1000V
  • Size: 83 x 25 x 37mm (L x W x H)
  • Colours available: green, blue or brown
Description Image Product MPN Pricing (Ex VAT) Buy Qty Colour Current Rating Size Termination Type
Cliff FCR7942 Crocodile Clip Green 4mm 600V CAT III EN 61010-1 compliant
Cliff FCR7942 Crocodile Clip Green 4mm 600V CAT III EN 61010-1 compliant
Standard range
FCR7942
1+ £2.90
10+ £2.72

50 in stock, despatched same dayAdditional quantity lead time 7 weeks
Green 10A 83mm 4mm plug Crocodile clip
Cliff FCR7943 Crocodile Clip Blue 4mm 600V CAT III EN 61010-1 compliant
Cliff FCR7943 Crocodile Clip Blue 4mm 600V CAT III EN 61010-1 compliant
Standard range
FCR7943
1+ £2.48
10+ £2.34

20 in stock, despatched same dayAdditional quantity lead time 7 weeks
Blue 10A 83mm 4mm plug Crocodile clip
Cliff FCR7944 Crocodile Clip Brown 4mm 600V CAT III EN 61010-1 compliant
Cliff FCR7944 Crocodile Clip Brown 4mm 600V CAT III EN 61010-1 compliant
Standard range
FCR7944
1+ £2.03
10+ £1.98

56 in stock, despatched same dayAdditional quantity lead time 7 weeks
Brown 10A 83mm 4mm plug Crocodile clip
Part codeManu. partColour
35-0560FCR7942Green
35-0561FCR7943Blue
35-0562FCR7944Brown


Trustpilot