Cliff FC7225B KM20B Black Aluminium Clad Plastic Knob - Marker Line 6mm Spine

Standard range
Order Code:

32-1836

Brand: Cliff MPN: FC7225B
Qty Unit Price (Ex VAT)
1+ £1.45
10+ £1.33
50+ £1.24
100+ £1.12
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
97 in stock, despatched same dayAdditional quantity lead time 7 weeks

A black aluminium-clad plastic knob with an attractive professional finish. The black anodised body is relieved by bright, diamond-cut features with a knurled finish around the side. The knob has a marker line for positioning.


  • Black knob with marker line
  • For 6mm splined shafts
  • Push fit
  • Black anodised finish
  • Diamond cut features
  • Knurled finish on edge
  • Diameter 20mm
  • Overall height: 17mm
  • Shaft depth: 15mm
Type Control knob
Colour Black
Diameter 20mm
Fixing Splines
Material Aluminium, plastic
Shaft Diameter 6mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot