Christmas Opening Hours and Delivery Dates here

CML 19030003 M6 LED Indicator Red Recessed Satin Chrome Bezel 2.0VDC

Order Code:

43-1675

Brand: CML MPN: 19030003
Qty Unit Price (Ex VAT)
1+ £2.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 31/12/2025


This high quality M6 size LED indicator is designed for panel mounting. The long-life and low maintenance LED is an ideal alternative to incandescent lamps.
  • Red LED
  • Recessed satin chrome bezel
  • Panel mounting
  • VF 2.0V
  • Intensity mcd
Voltage 2.0V
Brightness (mcd) 25mcd
Bezel Recessed
Colour Red
Size 6mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot